The TLV74310PDBVR is a single-output linear voltage regulator with a fixed output voltage of 1V. It has a maximum input voltage of 5.5V and a minimum input voltage of 1.4V. The regulator can supply a maximum output current of 0.3A. It is available in a SOT-23 package with 5 pins. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV74310PDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV74310PDBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.986 |
| Output Voltage1-Max | 1.014 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.122 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV74310PDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.