The TLV74310PDQNR is a 1.4V linear voltage regulator with a fixed output voltage of 1V and a dropout voltage of 0.122V. It can handle a maximum output current of 0.3A and operates over a temperature range of -40°C to 125°C. The device is available in a VSON package with 4 terminals. It is suitable for use in applications where a stable and efficient voltage supply is required.
Sign in to ask questions about the Texas Instruments TLV74310PDQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV74310PDQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.986 |
| Output Voltage1-Max | 1.014 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.122 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV74310PDQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.