The TLV74315PDQNR is a low dropout linear voltage regulator with a fixed output voltage of 1.5V and a maximum output current of 300mA. It has a minimum input voltage of 2V and a maximum input voltage of 5.5V. The device is packaged in a 2-pin VSON package and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV74315PDQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV74315PDQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.479 |
| Output Voltage1-Max | 1.521 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.122 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.37 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV74315PDQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.