The TLV74325PDBVR is a fixed linear voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 0.3A. It operates from an input voltage range of 3V to 5.5V and has a maximum junction temperature of 125C. The device is packaged in a 5-pin LSSOP package and is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Texas Instruments TLV74325PDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV74325PDBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.465 |
| Output Voltage1-Max | 2.535 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.122 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV74325PDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.