The TLV743285PDBVR is a fixed linear voltage regulator with a nominal output voltage of 2.85V and a maximum output current of 0.3A. It operates from an input voltage range of 3.35V to 5.5V and has a maximum junction temperature of 125C. The device is packaged in a 5-pin LSSOP package and is suitable for use in applications where a stable and low-dropout voltage regulator is required.
Texas Instruments TLV743285PDBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.35 |
| Output Voltage1-Min | 2.8101 |
| Output Voltage1-Max | 2.8899 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.122 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV743285PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.