The TLV74333PDBVR is a 3.3V fixed linear regulator from Texas Instruments. It has a maximum input voltage of 5.5V and a minimum input voltage of 3.8V. The regulator can supply up to 300mA of output current and has a dropout voltage of 0.27V at maximum. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23, 5 PIN package.
Texas Instruments TLV74333PDBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.2538 |
| Output Voltage1-Max | 3.3462 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.122 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV74333PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.