
The TLV75519PDBVR is a linear voltage regulator with a fixed output voltage of 1.9V and a maximum output current of 0.5A. It operates from an input voltage range of 2.4V to 5.5V and has a dropout voltage of up to 0.4V. The device is packaged in a 16-pin LSSOP package and has an operating temperature range of -40°C to 125°C.
Texas Instruments TLV75519PDBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| Output Voltage1-Min | 1.8715 |
| Output Voltage1-Max | 1.9285 |
| Output Current1-Max | 0.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 1.9 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV75519PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.