The TLV75719PDBVR is a 5V 1A linear voltage regulator with a nominal output voltage of 1.9V and a maximum junction temperature of 125°C. It has a fixed output voltage and can operate with an input voltage range of 2.4V to 5.5V. The device is packaged in a 14-pin LSSOP package and is suitable for use in applications where a stable output voltage is required.
Sign in to ask questions about the Texas Instruments TLV75719PDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV75719PDBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| Output Voltage1-Min | 1.8715 |
| Output Voltage1-Max | 1.9285 |
| Output Current1-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.425 |
| Output Voltage1-Nom | 1.9 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV75719PDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.