1-A, low-IQ, high-accuracy, low-dropout voltage regulator with enable. Features a 3V fixed output voltage with ±1.5% accuracy across a 3.5V to 5.5V input range. Offers a maximum output current of 1A and a typical dropout voltage of 0.425V at 1A. Operates from -40°C to 125°C junction temperature. Packaged in a 6-terminal, 2x2mm WSON package.
Sign in to ask questions about the Texas Instruments TLV75730PDRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV75730PDRVR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.955 |
| Output Voltage1-Max | 3.045 |
| Output Current1-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.425 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV75730PDRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.