
500-mA adjustable ultra-low-dropout voltage regulator. Features low quiescent current, high accuracy, and an enable pin. Operates with an input voltage range of 1.5 V to 6 V, providing an adjustable output from 0.55 V to 5.5 V. Offers a typical dropout voltage of 95 mV at 500 mA. Packaged in a 5-terminal SOT-23 (R-PDSO-G5) with dimensions of 1.6 mm width and 2.9 mm length. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV75801PDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV75801PDBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.55 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.095 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV75801PDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.