
The TLV76012DBZR is a 3-channel linear voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and can handle an input voltage of up to 30V. The device has a fixed output voltage of 12V and a maximum output current of 0.1A. It is packaged in a R-PDSO-G3 package with dimensions of 1.3mm width and 2.92mm length.
Sign in to ask questions about the Texas Instruments TLV76012DBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV76012DBZR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 13.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.7 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV76012DBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.