
This 3-pin voltage supervisor (reset IC) offers active-low, push-pull reset functionality within a SOT-23 package. Featuring a threshold voltage of 2.25V, it monitors a single voltage from a 2V to 6V supply range. With a maximum supply current of 25µA and a quiescent current of 9µA, this surface mount component operates from -40°C to 85°C. It includes a 120ms reset timeout and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV809J25DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV809J25DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 2.5V |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.25V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV809J25DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
