
This 3-pin voltage supervisor (reset IC) provides active-low, push-pull reset functionality. Featuring a 2.25V threshold voltage, it operates within a 2V to 6V supply range and boasts a low 9µA quiescent current. The component is housed in a 3-SOT-23 surface-mount package, suitable for operation from -40°C to 85°C, with a maximum power dissipation of 437mW. It includes a 120ms reset timeout and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV809J25DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV809J25DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 2.5V |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.25V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV809J25DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
