
The TLV809J25DBZT is a SOT-23 packaged voltage supervisor from Texas Instruments, operating between -40°C and 85°C. It monitors a single voltage and provides a totem-pole output. This device is RoHS compliant and has a maximum supply current of 25uA. The TLV809J25DBZT has a quiescent current of 9uA and a threshold voltage of 2.25V, with a reset timeout of 120ms. It is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TLV809J25DBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV809J25DBZT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 2.5V |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV809J25DBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.