
Surface mount voltage supervisor IC, featuring active-low, push-pull reset output. Monitors a single voltage with a reset threshold of 2.64V, adjustable between 2.58V and 2.7V. Operates from 2V to 6V supply voltage, with a typical supply current of 25µA and quiescent current of 9µA. Designed for a wide temperature range of -40°C to 85°C, this component offers a 120ms reset timeout.
Sign in to ask questions about the Texas Instruments TLV809L30DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV809L30DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 3V |
| Output | TOTEM-POLE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.64V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV809L30DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
