
The TLV810MDBZR is a single-channel watchdog timer IC from Texas Instruments, packaged in a SOT-23-3 case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a totem-pole output and a quiescent current of 9uA, with an operating supply current of 20uA. It can be supplied with a voltage between 1.1V and 6V and has a maximum supply current of 30uA. The watchdog timer is not implemented, and the reset is active high with a timeout of 120ms.
Sign in to ask questions about the Texas Instruments TLV810MDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV810MDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.48V |
| Min Reset Threshold Voltage | 4.28V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV810MDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
