
The TLV810SDBZR is a low power watchdog timer IC with an active high reset, suitable for operation over a supply voltage range of 1.1V to 6V. It features a quiescent current of 9uA and an operating supply current of 20uA. The device is packaged in a SOT-23-3 package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV810SDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV810SDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TLV810S |
| Threshold Voltage | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV810SDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
