The TLV840 family of voltage supervisors or reset ICs can operate at high voltage levels while maintaining very low quiescent current across the whole VDD and temperature range. It offers a combination of low power consumption, high accuracy, and low propagation delay. The TLV840MADL30DBVR specifically monitors a 3.0V threshold and provides an open-drain, active-low reset signal. It features a programmable reset time delay via an external capacitor and includes an active-low manual reset (MR) input. This device is designed for industrial and battery-powered applications where power efficiency and precision are critical.
Sign in to ask questions about the Texas Instruments TLV840MADL30DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV840MADL30DBVR technical specifications.
| Threshold Voltage | 3.0V |
| Quiescent Current (Typical) | 120nA |
| Operating Supply Voltage (Min) | 0.7V |
| Operating Supply Voltage (Max) | 6.0V |
| Voltage Threshold Accuracy | 0.5% |
| Hysteresis (Typical) | 5% |
| Output Topology | Open-Drain |
| Output Logic | Active-Low |
| Reset Time Delay (Typical, no capacitor) | 40µs |
| Number of Monitored Voltages | 1 |
| Operating Temperature Range | -40 to 125°C |
| Manual Reset Input | Yes |
| RoHS | Compliant |
| REACH | Unaffected |
| ECCN | EAR99 |
| HTS Code | 8542.39.0070 |
Download the complete datasheet for Texas Instruments TLV840MADL30DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.