
Single nanopower operational amplifier, featuring Rail-to-Rail Input/Output (RRIO) operation. This 5-terminal device offers a nominal supply voltage of 1.8V, with a maximum operating supply voltage of 4V and a maximum supply current of 640nA. Designed for automotive temperature grades, it operates from -40°C to 125°C. Key specifications include a nominal slew rate of 3.5V/µs and a unity gain bandwidth of 8MHz, with a nominal common-mode rejection ratio of 80dB. The component is housed in a compact 5-pin SOT-23 (R-PDSO-G5) package with dimensions of 1.6mm width and 2.9mm length.
Texas Instruments TLV8541DBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.00064 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 4 |
| Input Offset Voltage-Max | 3100 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV8541DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.