
Dual nanopower operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. This integrated circuit offers a low supply current of 1.28 µA maximum and a supply voltage range from 1.8 V to 4 V. With a nominal slew rate of 0.0035 V/µs and a unity gain bandwidth of 8 kHz, it is suitable for low-power applications. The device operates across an automotive temperature range of -40°C to 125°C and is housed in an 8-pin SOIC package.
Texas Instruments TLV8542DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.00128 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 4 |
| Input Offset Voltage-Max | 3100 |
| Slew Rate-Nom | 0.0035 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV8542DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.