
320-nA nanopower operational amplifier for cost-optimized systems 8-VSSOP -40 to 125
Texas Instruments TLV8802DGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.0013 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4500 |
| Slew Rate-Nom | 0.0015 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV8802DGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.