The TLV8812DGKR is a dual-channel operational amplifier from Texas Instruments with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a TSSOP-8 package and has a supply voltage of 1.8V with a maximum supply current of 0.0014A. The op amp has a slew rate of 0.0015V/us and a common-mode reject ratio of 98dB. It is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Texas Instruments TLV8812DGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.0014 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 500 |
| Slew Rate-Nom | 0.0015 |
| Common-mode Reject Ratio-Nom | 98 |
| Unity Gain BW-Nom | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV8812DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.