
The TLV9001SIDCKR is a single-channel operational amplifier from Texas Instruments, packaged in a 6-pin TSSOP. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The amplifier has a supply voltage limit of 3V and a maximum supply current of 77μA. It features a voltage gain of at least 158,489 and a unity gain bandwidth of 1 MHz. The device is also micropower capable and has a common-mode reject ratio of at least 95 dB.
Texas Instruments TLV9001SIDCKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.077 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3 |
| Input Offset Voltage-Max | 1600 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 158489 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -3 |
| Micropower | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9001SIDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.