The TLV9001UIDBVR is an operational amplifier with a temperature grade of AUTOMOTIVE and a supply voltage of 5V. It has a maximum supply current of 77uA and a slew rate of 2V/us. The amplifier has a common-mode reject ratio of 95dB and a unity gain bandwidth of 1MHz. It is available in a SOT-23-5 package and is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments TLV9001UIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV9001UIDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.077 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9001UIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.