Dual-channel, 1MHz operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. Designed for cost-optimized systems, this amplifier supports a wide supply voltage range from 1.8V to 5.5V with a maximum supply current of 0.15mA. It boasts a nominal slew rate of 2V/µs and a unity gain bandwidth of 1000kHz, with a nominal common-mode rejection ratio of 90dB. The device operates across an automotive temperature grade from -40°C to 125°C and is housed in an 8-WSON package.
Texas Instruments TLV9002IDSGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9002IDSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.