
Dual-channel operational amplifier featuring a 1MHz unity gain bandwidth and 2V/µs slew rate. This RRIO amplifier operates from 1.8V to 5.5V with a maximum supply current of 0.15mA. Designed for cost-optimized systems, it offers a 1500µV maximum input offset voltage and 90dB common-mode reject ratio. The 10-terminal S-PDSO-G10 package is rated for automotive temperature grades, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV9002SIDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV9002SIDGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9002SIDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.