
Dual operational amplifier, 350 kHz unity gain bandwidth, 0.2 V/µs slew rate. Features 1.2 V ultra-low operating voltage, 26 µA maximum supply current, and micropower capability. Automotive temperature grade (-40°C to 125°C) with 2250 mV maximum input offset voltage. Housed in an 8-TSSOP package (R-PDSO-G8) with 8 terminals.
Texas Instruments TLV9042IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.026 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3 |
| Input Offset Voltage-Max | 2250 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 89 |
| Voltage Gain-Min | 316227 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -3 |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.00003 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9042IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.