
The TLV9062IDGKT is a dual operational amplifier from Texas Instruments, designed for automotive applications. It operates from a 5V supply voltage with a maximum current draw of 1.5mA. The device features a temperature grade of AUTOMOTIVE, indicating its suitability for use in high-temperature environments. The amplifier type is OPERATIONAL AMPLIFIER, and it has a slew rate of 6.5V/us and a unity gain bandwidth of 10kHz. The input offset voltage is maximally 1.6mV, and the common-mode reject ratio is 103dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV9062IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 5e-7 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9062IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.