The TLV9062IPWR is an 8-channel dual operational amplifier from Texas Instruments. It operates at a maximum temperature of 125°C and a minimum of -40°C. The device has a nominal supply voltage of 5V and a maximum supply current of 1.5mA. It features a slew rate of 6.5V/μs and a common-mode reject ratio of 103dB. The TLV9062IPWR is available in a TSSOP-8 package.
Texas Instruments TLV9062IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 5e-7 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9062IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.