
Quad-channel, 10-MHz operational amplifier featuring low noise and Rail-to-Rail Input/Output (RRIO) operation. This CMOS amplifier offers a nominal supply voltage of 5V with a maximum limit of 6V, and a maximum supply current of 3mA. Key specifications include a maximum input offset voltage of 1600µV, an average bias current of 5e-7A, and a nominal slew rate of 6.5V/µs. With a nominal common-mode reject ratio of 103dB and a unity gain bandwidth of 10MHz, this amplifier is designed for cost-sensitive automotive applications. Packaged in a 16-WQFN (3x3mm) with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV9064IRTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV9064IRTER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 5e-7 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9064IRTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.