
Automotive-grade operational amplifier featuring 4 channels, 10-MHz unity gain bandwidth, and 6.5-V/µs slew rate. This low-noise CMOS op amp offers a wide supply voltage range from 1.8V to 5.5V (typical 5V) with a maximum supply current of 3mA. It boasts a maximum input offset voltage of 1600µV and an average bias current of 500nA, with a nominal common-mode reject ratio of 103dB. Packaged in a 14-QFN (S-PQCC-N14) with dimensions of 2mm x 2mm, it operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV9064IRUCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV9064IRUCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N14 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 5e-7 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9064IRUCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.