Automotive-grade, 4-channel operational amplifier featuring a 10-MHz unity gain bandwidth and 6.5 V/µs slew rate. This CMOS, RRIO amplifier offers low noise performance and operates across a -40°C to 125°C temperature range. Designed with a voltage-feedback architecture, it includes frequency compensation and micropower operation. The 14-TSSOP package (R-PDSO-G14) with a 4.4mm width and 5mm length houses dual terminals. Maximum supply voltage is 6V, with a typical supply current of 0.75mA.
Texas Instruments TLV9064QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 6.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 103 |
| Voltage Gain-Min | 158489.319 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9064QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.