
The TLV9151IDBVR is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for automotive applications and has a supply current of up to 0.685 milliamps. The amplifier has a slew rate of 21 volts per microsecond and a common-mode reject ratio of 125 decibels. It is suitable for use in applications where a high unity gain bandwidth of 4500 kilohertz is required.
Sign in to ask questions about the Texas Instruments TLV9151IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV9151IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.685 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 675 |
| Slew Rate-Nom | 21 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 4500 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9151IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.