Dual operational amplifier featuring rail-to-rail input and output with a 4.5MHz unity gain bandwidth. This voltage-feedback amplifier offers a low-offset voltage of 675µV maximum and a nominal slew rate of 21V/µs. Designed for automotive temperature grades (-40°C to 125°C), it operates with a maximum supply voltage of 20V and a nominal supply voltage of 4V, drawing a maximum supply current of 1.37mA. The 8-terminal device utilizes a voltage-feedback architecture and is housed in an 8-SOIC package.
Texas Instruments TLV9152IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.901 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 1.37 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 675 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 21 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 125 |
| Voltage Gain-Min | 158489.3192 |
| Unity Gain BW-Nom | 4500 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9152IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.