Single operational amplifier, featuring 1MHz unity gain bandwidth and 3.5V/µs slew rate. Designed for cost-sensitive systems, this device operates from a wide supply voltage range up to 42V. It offers a maximum input offset voltage of 2500µV and a nominal common-mode reject ratio of 110dB. The amplifier is housed in a 5-terminal SOT-23 package, suitable for automotive temperature grades from -40°C to 125°C, with a maximum supply current of 0.175mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV9301IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.175 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 42 |
| Input Offset Voltage-Max | 2500 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9301IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.