
The TLV990-13PFB is a 10-bit, 1-channel, 13MS/s analog-to-digital converter (ADC) from Texas Instruments. It operates over a supply voltage range of 1.8V to 4.4V and is packaged in a TQFP-48 package. The device is RoHS compliant and has a maximum power dissipation of 150mW. It can operate over a temperature range of -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV990-13PFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV990-13PFB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 13000KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 13000KS/s |
| Series | TLV990-13 |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV990-13PFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
