10-bit, 1-channel Analog Front End (AFE) for CCD sensors, featuring a 21 MSPS sampling rate. This integrated circuit operates with a supply voltage range of 1.8V to 4.4V and a maximum power dissipation of 150mW. It offers a 3-wire serial interface and is housed in a 48-TQFP surface-mount package. Operating temperature range is -20°C to 75°C.
Sign in to ask questions about the Texas Instruments TLV990-21PFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV990-21PFBG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 21000KS/s |
| Height | 1mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 21000KS/s |
| Series | TLV990-21 |
| Weight | 0.004938oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV990-21PFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.