10-bit, 28 MSPS, 1-channel Analog Front End (AFE) for CCD sensors. Features a 3V operating supply voltage, with a range of 1.8V to 4.4V. Offers a 1.5V reference voltage and a serial, 3-wire interface. Packaged in a 48-TQFP (7mm x 7mm x 1mm) for surface mounting. Operates within a temperature range of -20°C to 75°C, with a maximum power dissipation of 150mW. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV990-28PFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV990-28PFB technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reference Voltage | 1.5V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 28MS/s |
| Series | TLV990-28 |
| Thickness | 1mm |
| Weight | 0.004938oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV990-28PFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
