
AFE Video 1 ADC 10bit 2.5V/3V/3.3V 48-Pin TQFP Tray
Texas Instruments TLV990-40PFB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000KS/s |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV990-40PFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
