
10-bit, 1-channel Analog Front End (AFE) for CCD sensors, operating at a 40 MSPS conversion rate. Features a 3-wire serial interface and a 48-TQFP surface mount package. This component offers a wide supply voltage range from 1.8V to 4.4V and operates between -20°C and 75°C. It is lead-free, RoHS compliant, and designed for consumer applications.
Sign in to ask questions about the Texas Instruments TLV990-40PFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV990-40PFBG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Height | 1mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000KS/s |
| Series | TLV990-40 |
| Weight | 0.004938oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV990-40PFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
