PCM CODEC, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLVAIC3106IRGZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLVAIC3106IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Interface | I2C, Serial, I2S, SPI, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | TLV320AIC3106 |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVAIC3106IRGZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.