
The TLVH431ACLP is a single-channel shunt voltage reference from Texas Instruments. It features a maximum output voltage of 18V and a maximum output current of 70mA. The device is packaged in a TO-92-3 package and is rated for operation over a temperature range of -40°C to 125°C. The TLVH431ACLP is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLVH431ACLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLVH431ACLP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431ACLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
