The TLVH431ACLPRE3 is a shunt voltage reference from Texas Instruments with a maximum output current of 70mA and a maximum output voltage of 18V. It is packaged in a TO-92-3 package and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a tolerance of 1%. It is available in a package quantity of 2000 units, packaged in tape and reel.
Texas Instruments TLVH431ACLPRE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80mA |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLVH431A |
| Tolerance | 1% |
| Weight | 0.00752oz |
| RoHS | Compliant |
No datasheet is available for this part.