
The TLVH431AIDBZRG4 is a voltage reference IC from Texas Instruments, packaged in a SOT-23-3 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It can supply an output current of up to 80mA and has a maximum output voltage of 18V. The TLVH431AIDBZRG4 is a shunt, adjustable voltage reference with a tolerance of 1%.
Texas Instruments TLVH431AIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.24V |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431AIDBZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
