The TLVH431AIDBZT is a shunt voltage reference from Texas Instruments, packaged in a SOT-23-3 case. It has a maximum input voltage of 20V and a maximum output current of 80mA. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TLVH431AIDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLVH431AIDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431AIDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
