
The TLVH431AILPE3 is a single-channel shunt voltage reference from Texas Instruments. It features a maximum output voltage of 18V and a tolerance of 1%. The device is packaged in a TO-92-3 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 80mA.
Texas Instruments TLVH431AILPE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TLVH431A |
| Tolerance | 1% |
| Weight | 0.00752oz |
| RoHS | Compliant |
No datasheet is available for this part.
