
The TLVH431AQDCKR is a shunt voltage reference with an adjustable output voltage range from 1.24V to 18V. It can supply up to 80mA of output current and has a maximum input voltage of 20V. The device is packaged in a SOT-23-6 package and is RoHS compliant. The TLVH431AQDCKR operates over a temperature range of -40°C to 125°C and has a tolerance of 1%. It is a lead-free device.
Sign in to ask questions about the Texas Instruments TLVH431AQDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLVH431AQDCKR technical specifications.
| Package/Case | SOT-23-6 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.24V |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431AQDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
