
The TLVH431BCDBVT is an adjustable voltage reference from Texas Instruments, packaged in a SOT-23-5 lead-free package. It operates over a temperature range of -40°C to 125°C and provides an output voltage of 18V with a maximum output current of 80mA. The device is RoHS compliant and suitable for use in applications where a stable voltage reference is required.
Sign in to ask questions about the Texas Instruments TLVH431BCDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLVH431BCDBVT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.24V |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431BCDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
