The TLVH431BIDBVTE4 is a single-channel shunt voltage reference from Texas Instruments with a maximum output current of 70mA and a maximum output voltage of 18V. It operates within a temperature range of -40°C to 85°C and is packaged in a SOT-23-5 package. The device is RoHS compliant and available in a tape and reel packaging format with 250 units per package. The TLVH431BIDBVTE4 has a maximum input voltage of 20V and a cathode current of 100uA.
Sign in to ask questions about the Texas Instruments TLVH431BIDBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLVH431BIDBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLVH431B |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431BIDBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.