
The TLVH431BIDBZR is a SOT-23 packaged voltage reference with an adjustable output voltage of 18V and a tolerance of 0.5%. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 80mA. The device is RoHS compliant and lead free. It is available in a tape and reel packaging with a quantity of 3000 units.
Texas Instruments TLVH431BIDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.24V |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 18V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431BIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
